
BAS21 | |
|---|---|
DigiKey Part Number | 1655-BAS21TR-ND - Tape & Reel (TR) 1655-BAS21CT-ND - Cut Tape (CT) 1655-BAS21DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21 |
Description | DIODE STANDARD 200V 200MA SOT233 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS21 Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS21-7-F-W | Diodes Incorporated | 3.000 | 31-BAS21-7-F-WCT-ND | 0,13000 € | Parametric Equivalent |
| CMPD2003 TR PBFREE | Central Semiconductor Corp | 44.040 | 1514-CMPD2003TRPBFREECT-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11500 € | 1,15 € |
| 100 | 0,07120 € | 7,12 € |
| 500 | 0,05202 € | 26,01 € |
| 1.000 | 0,04577 € | 45,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03779 € | 113,37 € |
| 6.000 | 0,03377 € | 202,62 € |
| 9.000 | 0,03171 € | 285,39 € |
| 15.000 | 0,02940 € | 441,00 € |
| 21.000 | 0,02803 € | 588,63 € |
| 30.000 | 0,02669 € | 800,70 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |








