
AZV321KSTR-G1 | |
---|---|
DigiKey Part Number | AZV321KSTR-G1DITR-ND - Tape & Reel (TR) AZV321KSTR-G1DICT-ND - Cut Tape (CT) AZV321KSTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZV321KSTR-G1 |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | AZV321KSTR-G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 250 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 130µA | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,16000 € | 1,60 € |
25 | 0,14160 € | 3,54 € |
100 | 0,12150 € | 12,15 € |
250 | 0,11184 € | 27,96 € |
500 | 0,10606 € | 53,03 € |
1.000 | 0,10129 € | 101,29 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,56000 € | 0,56 € |
10 | 0,33000 € | 3,30 € |
25 | 0,27160 € | 6,79 € |
100 | 0,20550 € | 20,55 € |
250 | 0,17288 € | 43,22 € |
500 | 0,15282 € | 76,41 € |
1.000 | 0,13600 € | 136,00 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27370 € |