Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCU04MTCX

DigiKey Part Number
74VHCU04MTCXTR-ND - Tape & Reel (TR)
74VHCU04MTCXCT-ND - Cut Tape (CT)
74VHCU04MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHCU04MTCX
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.3V
Series
Input Logic Level - High
1.7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-TSSOP
Number of Inputs
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC04DTR2Gonsemi5.084MC74VHC04DTR2GOSCT-ND0,32000 €Direct
SN74AHC04PWRTexas Instruments7.752296-1081-1-ND0,34000 €Upgrade
SN74AHCU04MPWREPTexas Instruments5.940296-22290-1-ND1,52000 €Upgrade
In-Stock: 4.982
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,18900 €1,89 €
250,16800 €4,20 €
1000,14440 €14,44 €
2500,13332 €33,33 €
5000,12656 €63,28 €
1.0000,12104 €121,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,11520 €288,00 €
5.0000,11168 €558,40 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €