SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-223-3
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AZ1117H-3.3TRE1

DigiKey Part Number
AZ1117H-3.3TRE1DITR-ND - Tape & Reel (TR)
AZ1117H-3.3TRE1DICT-ND - Cut Tape (CT)
AZ1117H-3.3TRE1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ1117H-3.3TRE1
Description
IC REG LINEAR 3.3V 1A SOT-223-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
AZ1117H-3.3TRE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.25V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Thermal Shutdown
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.205
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,14100 €1,41 €
250,12440 €3,11 €
1000,10640 €10,64 €
2500,09784 €24,46 €
5000,09268 €46,34 €
1.0000,08841 €88,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08202 €328,08 €
8.0000,07964 €637,12 €
12.0000,07845 €941,40 €
20.0000,07713 €1.542,60 €
28.0000,07636 €2.138,08 €
40.0000,07562 €3.024,80 €
100.0000,07402 €7.402,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €