


ACML-0805-500-T | |
|---|---|
DigiKey Part Number | 535-ACML-0805-500-TTR-ND - Tape & Reel (TR) 535-ACML-0805-500-TCT-ND - Cut Tape (CT) 535-ACML-0805-500-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0805-500-T |
Description | FERRITE BEAD 50 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0805-500-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,03960 € | 0,99 € |
| 50 | 0,03580 € | 1,79 € |
| 100 | 0,03200 € | 3,20 € |
| 250 | 0,02764 € | 6,91 € |
| 500 | 0,02462 € | 12,31 € |
| 1.000 | 0,02183 € | 21,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01684 € | 67,36 € |
| 8.000 | 0,01460 € | 116,80 € |
| 12.000 | 0,01363 € | 163,56 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |











