MFR Recommended




AP7370-33Y-13 | |
|---|---|
DigiKey Part Number | AP7370-33Y-13DITR-ND - Tape & Reel (TR) AP7370-33Y-13DICT-ND - Cut Tape (CT) AP7370-33Y-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7370-33Y-13 |
Description | IC REG LINEAR 3.3V 300MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7370-33Y-13 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 300 µA |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Current, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 18V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.6V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7375-33Y-13 | Diodes Incorporated | 0 | 31-AP7375-33Y-13CT-ND | 0,31000 € | MFR Recommended |


