Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7375-33Y-13

DigiKey Part Number
31-AP7375-33Y-13TR-ND - Tape & Reel (TR)
31-AP7375-33Y-13CT-ND - Cut Tape (CT)
31-AP7375-33Y-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7375-33Y-13
Description
IC REG LINEAR 3.3V 300MA SOT89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
AP7375-33Y-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.36V @ 100mA
Current - Output
Current - Quiescent (Iq)
5 µA
PSRR
85dB (1kHz)
Control Features
Current Limit
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,19400 €1,94 €
250,17160 €4,29 €
1000,14760 €14,76 €
2500,13620 €34,05 €
5000,12934 €64,67 €
1.0000,12366 €123,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,11768 €294,20 €
5.0000,11408 €570,40 €
7.5000,11227 €842,02 €
12.5000,11027 €1.378,38 €
17.5000,10911 €1.909,42 €
25.0000,10798 €2.699,50 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €