


AP7361EA-SPR-13 | |
|---|---|
DigiKey Part Number | 31-AP7361EA-SPR-13TR-ND - Tape & Reel (TR) 31-AP7361EA-SPR-13CT-ND - Cut Tape (CT) 31-AP7361EA-SPR-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361EA-SPR-13 |
Description | IC REG LINEAR POS ADJ 1A 8-SO-EP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SO-EP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 91 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB ~ 55dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 8-SO-EP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.36V @ 1A (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16200 € | 1,62 € |
| 25 | 0,14400 € | 3,60 € |
| 100 | 0,12350 € | 12,35 € |
| 250 | 0,11372 € | 28,43 € |
| 500 | 0,10782 € | 53,91 € |
| 1.000 | 0,10297 € | 102,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09786 € | 244,65 € |
| 5.000 | 0,09477 € | 473,85 € |
| 7.500 | 0,09322 € | 699,15 € |
| 12.500 | 0,09151 € | 1.143,88 € |
| 17.500 | 0,09051 € | 1.583,92 € |
| 25.000 | 0,08954 € | 2.238,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |




