



AP7165-SPG-13 | |
|---|---|
DigiKey Part Number | AP7165-SPGDITR-ND - Tape & Reel (TR) AP7165-SPGDICT-ND - Cut Tape (CT) AP7165-SPGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7165-SPG-13 |
Description | IC REG LIN POS ADJ 600MA 8-SO-EP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 600mA 8-SO-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 170 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41600 € | 4,16 € |
| 25 | 0,37320 € | 9,33 € |
| 100 | 0,32600 € | 32,60 € |
| 250 | 0,30356 € | 75,89 € |
| 500 | 0,29002 € | 145,01 € |
| 1.000 | 0,27889 € | 278,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26205 € | 655,12 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


