
AP7361EA-Y5-13 | |
|---|---|
DigiKey Part Number | 31-AP7361EA-Y5-13TR-ND - Tape & Reel (TR) 31-AP7361EA-Y5-13CT-ND - Cut Tape (CT) 31-AP7361EA-Y5-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361EA-Y5-13 |
Description | IC REG LINEAR POS ADJ 1A SOT89-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.84V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 91 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,16960 € | 4,24 € |
| 100 | 0,14610 € | 14,61 € |
| 250 | 0,13480 € | 33,70 € |
| 500 | 0,12800 € | 64,00 € |
| 1.000 | 0,12241 € | 122,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11651 € | 291,28 € |
| 5.000 | 0,11295 € | 564,75 € |
| 7.500 | 0,11117 € | 833,78 € |
| 12.500 | 0,10920 € | 1.365,00 € |
| 17.500 | 0,10804 € | 1.890,70 € |
| 25.000 | 0,10693 € | 2.673,25 € |
| 62.500 | 0,10454 € | 6.533,75 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |






