



AP7343DQ-33W5-7 | |
|---|---|
DigiKey Part Number | AP7343DQ-33W5-7DITR-ND - Tape & Reel (TR) AP7343DQ-33W5-7DICT-ND - Cut Tape (CT) AP7343DQ-33W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343DQ-33W5-7 |
Description | IC REG LINEAR 3.3V 300MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7343DQ-33W5-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.31V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,10520 € | 2,63 € |
| 100 | 0,08990 € | 8,99 € |
| 250 | 0,08252 € | 20,63 € |
| 500 | 0,07804 € | 39,02 € |
| 1.000 | 0,07436 € | 74,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06980 € | 209,40 € |
| 6.000 | 0,06758 € | 405,48 € |
| 9.000 | 0,06646 € | 598,14 € |
| 15.000 | 0,06522 € | 978,30 € |
| 21.000 | 0,06450 € | 1.354,50 € |
| 30.000 | 0,06380 € | 1.914,00 € |
| 75.000 | 0,06231 € | 4.673,25 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |







