
TCAN4550RGYR | |
|---|---|
DigiKey Part Number | 296-TCAN4550RGYRTR-ND - Tape & Reel (TR) 296-TCAN4550RGYRCT-ND - Cut Tape (CT) 296-TCAN4550RGYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN4550RGYR |
Description | IC CAN CNTRLR 20VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose PMIC 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN4550RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | General Purpose | |
Current - Supply | 180mA | |
Voltage - Supply | 6V ~ 24V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,70400 € | 17,04 € |
| 25 | 1,55760 € | 38,94 € |
| 100 | 1,39670 € | 139,67 € |
| 250 | 1,31996 € | 329,99 € |
| 500 | 1,28908 € | 644,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,18862 € | 3.565,86 € |
| 6.000 | 1,16561 € | 6.993,66 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |








