
AP64060ZQWU-7 | |
|---|---|
DigiKey Part Number | 31-AP64060ZQWU-7TR-ND - Tape & Reel (TR) 31-AP64060ZQWU-7CT-ND - Cut Tape (CT) 31-AP64060ZQWU-7DKR-ND - Digi-Reel® |
Manufacturer | Diodes Incorporated |
Manufacturer Product Number | AP64060ZQWU-7 |
Description | DCDC CONV HV BUCK TSOT26(STD) T& |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.8V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 26V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28100 € | 2,81 € |
| 25 | 0,25040 € | 6,26 € |
| 100 | 0,21720 € | 21,72 € |
| 250 | 0,20140 € | 50,35 € |
| 500 | 0,19188 € | 95,94 € |
| 1.000 | 0,18403 € | 184,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17433 € | 522,99 € |
| 6.000 | 0,16958 € | 1.017,48 € |
| 9.000 | 0,16720 € | 1.504,80 € |
| 15.000 | 0,16457 € | 2.468,55 € |
| 21.000 | 0,16303 € | 3.423,63 € |
| 30.000 | 0,16155 € | 4.846,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |









