
NEX40400CDAZ | |
|---|---|
DigiKey Part Number | 1727-NEX40400CDAZTR-ND - Tape & Reel (TR) 1727-NEX40400CDAZCT-ND - Cut Tape (CT) 1727-NEX40400CDAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEX40400CDAZ |
Description | 4.5V TO 40V, 600MA, SYNCHRONOUS |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53600 € | 5,36 € |
| 50 | 0,44920 € | 22,46 € |
| 100 | 0,42220 € | 42,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34507 € | 1.035,21 € |
| 6.000 | 0,33654 € | 2.019,24 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |


