
AP64060TQWU-7 | |
|---|---|
DigiKey Part Number | 31-AP64060TQWU-7TR-ND - Tape & Reel (TR) 31-AP64060TQWU-7CT-ND - Cut Tape (CT) 31-AP64060TQWU-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP64060TQWU-7 |
Description | DCDC CONV HV BUCK TSOT26(STD) T& |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.8V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 26V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34400 € | 3,44 € |
| 25 | 0,30760 € | 7,69 € |
| 100 | 0,26770 € | 26,77 € |
| 250 | 0,24880 € | 62,20 € |
| 500 | 0,23742 € | 118,71 € |
| 1.000 | 0,22803 € | 228,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21643 € | 649,29 € |
| 6.000 | 0,21076 € | 1.264,56 € |
| 9.000 | 0,20792 € | 1.871,28 € |
| 15.000 | 0,20477 € | 3.071,55 € |
| 21.000 | 0,20293 € | 4.261,53 € |
| 30.000 | 0,20116 € | 6.034,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


