AP431AG-13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 352
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 15.295
Unit Price: 0,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 592
Unit Price: 0,71000 €
Datasheet

Similar


onsemi
In Stock: 673
Unit Price: 0,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 37.824
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 8.988
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 2.513
Unit Price: 0,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.743
Unit Price: 0,83000 €
Datasheet

Similar


onsemi
In Stock: 31
Unit Price: 0,37000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.162
Unit Price: 0,33000 €
Datasheet

Similar


onsemi
In Stock: 2.691
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 2.393
Unit Price: 0,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.674
Unit Price: 0,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.323
Unit Price: 0,20000 €
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 200 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP431AG-13

DigiKey Part Number
AP431AG-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP431AG-13
Description
IC VREF SHUNT ADJ 0.5% 8SO
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 200 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
AP431AG-13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
200 mA
Tolerance
±0.5%
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
500 µA
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes