
TL431BIDR | |
|---|---|
DigiKey Part Number | 296-18873-2-ND - Tape & Reel (TR) 296-18873-1-ND - Cut Tape (CT) 296-18873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431BIDR |
Description | IC VREF SHUNT ADJ 0.5% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL431BIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22300 € | 2,23 € |
| 25 | 0,19840 € | 4,96 € |
| 100 | 0,17130 € | 17,13 € |
| 250 | 0,15840 € | 39,60 € |
| 500 | 0,15064 € | 75,32 € |
| 1.000 | 0,14423 € | 144,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13747 € | 343,68 € |
| 5.000 | 0,13339 € | 666,95 € |
| 7.500 | 0,13135 € | 985,12 € |
| 12.500 | 0,12909 € | 1.613,63 € |
| 17.500 | 0,12776 € | 2.235,80 € |
| 25.000 | 0,12649 € | 3.162,25 € |
| 62.500 | 0,12375 € | 7.734,38 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |


