Similar
Similar
Similar

AP358SL-13 | |
|---|---|
DigiKey Part Number | AP358SL-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP358SL-13 |
Description | IC OPAMP GP 2 CIRCUIT 8SOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Differential 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP358SL-13 Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 1mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 40 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Differential | Mounting Type Surface Mount |
Gain Bandwidth Product 1 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 45 nA | Supplier Device Package 8-SOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM158WDT | STMicroelectronics | 0 | LM158WDT-ND | 0,68275 € | Similar |
| LM258D | STMicroelectronics | 0 | 497-19614-ND | 0,26620 € | Similar |
| LM258DR | Texas Instruments | 19.508 | 296-14591-1-ND | 0,21000 € | Similar |
| LM258DRG4 | Texas Instruments | 6 | 296-31651-1-ND | 0,23000 € | Similar |
| LM258DT | STMicroelectronics | 0 | 497-1553-1-ND | 0,23000 € | Similar |





