
LM2904MX | |
|---|---|
DigiKey Part Number | LM2904MXNSTR-ND - Tape & Reel (TR) LM2904MXNSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM2904MX |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2904MX Models |
Category | Current - Supply 1mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Gain Bandwidth Product 1 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 45 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 2 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904MX/NOPB | Texas Instruments | 6.035 | LM2904MX/NOPBCT-ND | 0,85000 € | Direct |
| ADA4062-2ARZ-RL | Analog Devices Inc. | 0 | ADA4062-2ARZ-RLTR-ND | 1,39348 € | Similar |
| ADA4062-2BRZ | Analog Devices Inc. | 45 | ADA4062-2BRZ-ND | 4,13000 € | Similar |
| ADA4062-2BRZ-R7 | Analog Devices Inc. | 0 | 505-ADA4062-2BRZ-R7TR-ND | 2,34963 € | Similar |
| BA2904F-E2 | Rohm Semiconductor | 2.423 | BA2904F-E2CT-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,87600 € | 8,76 € |
| 25 | 0,79440 € | 19,86 € |
| 100 | 0,70430 € | 70,43 € |
| 250 | 0,66132 € | 165,33 € |
| 500 | 0,63538 € | 317,69 € |
| 1.000 | 0,61402 € | 614,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59170 € | 1.479,25 € |
| 5.000 | 0,57544 € | 2.877,20 € |
| 7.500 | 0,56730 € | 4.254,75 € |
| 12.500 | 0,55827 € | 6.978,38 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

