Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AP2820GMMTR-G1 | |
|---|---|
DigiKey Part Number | AP2820GMMTR-G1DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP2820GMMTR-G1 |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AP2820GMMTR-G1 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.5A |
Packaging Tape & Reel (TR) | Rds On (Typ) 60mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-MSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2000CDGK | Rochester Electronics, LLC | 46.829 | 2156-TPS2000CDGK-ND | 0,94000 € | Similar |
| TPS2000CDGKR | Texas Instruments | 7.626 | 296-29958-1-ND | 0,71000 € | Similar |
| TPS2000CDGN | Rochester Electronics, LLC | 19.778 | 2156-TPS2000CDGN-ND | 0,92000 € | Similar |
| TPS2000CDGNR | Texas Instruments | 153.588 | 296-29353-1-ND | 0,80000 € | Similar |
| TPS2061CDGN | Rochester Electronics, LLC | 259.208 | 2156-TPS2061CDGN-ND | 1,23000 € | Similar |



