
TPS2068CDGNR | |
|---|---|
DigiKey Part Number | 296-35523-2-ND - Tape & Reel (TR) 296-35523-1-ND - Cut Tape (CT) 296-35523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2068CDGNR |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2068CDGNR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 69mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Features Output Discharge |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-HVSSOP |
Interface On/Off | Package / Case |
Voltage - Load 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57500 € | 5,75 € |
| 25 | 0,51840 € | 12,96 € |
| 100 | 0,45590 € | 45,59 € |
| 250 | 0,42612 € | 106,53 € |
| 500 | 0,40816 € | 204,08 € |
| 1.000 | 0,39531 € | 395,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37777 € | 944,42 € |
| 5.000 | 0,36837 € | 1.841,85 € |
| 7.500 | 0,36365 € | 2.727,38 € |
| 12.500 | 0,35844 € | 4.480,50 € |
| 17.500 | 0,35539 € | 6.219,32 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

