
AP2181DMPG-13 | |
|---|---|
DigiKey Part Number | 31-AP2181DMPG-13TR-ND - Tape & Reel (TR) 31-AP2181DMPG-13CT-ND - Cut Tape (CT) 31-AP2181DMPG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2181DMPG-13 |
Description | IC PWR SWITCH P-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A 8-MSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 95mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-MSOP-EP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2181DMPG-13 | Diodes Incorporated | 2.374 | 31-AP2181DMPG-13CT-ND | 0,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,34800 € | 8,70 € |
| 100 | 0,30380 € | 30,38 € |
| 250 | 0,28268 € | 70,67 € |
| 500 | 0,26996 € | 134,98 € |
| 1.000 | 0,25949 € | 259,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24844 € | 621,10 € |
| 5.000 | 0,24178 € | 1.208,90 € |
| 7.500 | 0,23844 € | 1.788,30 € |
| 12.500 | 0,23475 € | 2.934,38 € |
| 17.500 | 0,23259 € | 4.070,32 € |
| 25.000 | 0,23051 € | 5.762,75 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

