



AP131-25WL-7 | |
|---|---|
DigiKey Part Number | AP131-25WLDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP131-25WL-7 |
Description | IC REG LINEAR 2.5V 300MA SOT-25 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (100Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.5V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7331-25WG-7 | Diodes Incorporated | 4.278 | AP7331-25WG-7DICT-ND | 0,26000 € | Direct |
| AP131-25WG-7 | Diodes Incorporated | 3.000 | AP131-25WGCT-ND | 0,74000 € | Parametric Equivalent |
| TPS73225MDBVREP | Texas Instruments | 309 | 296-22494-1-ND | 4,08000 € | Similar |

