



AP7331-25WG-7 | |
|---|---|
DigiKey Part Number | AP7331-25WG-7DITR-ND - Tape & Reel (TR) AP7331-25WG-7DICT-ND - Cut Tape (CT) AP7331-25WG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7331-25WG-7 |
Description | IC REG LINEAR 2.5V 300MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7331-25WG-7 Models |
Category | Current - Quiescent (Iq) 75 µA |
Mfr | Current - Supply (Max) 85 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.55V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17900 € | 1,79 € |
| 25 | 0,15920 € | 3,98 € |
| 100 | 0,13670 € | 13,67 € |
| 250 | 0,12604 € | 31,51 € |
| 500 | 0,11962 € | 59,81 € |
| 1.000 | 0,11432 € | 114,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10778 € | 323,34 € |
| 6.000 | 0,10458 € | 627,48 € |
| 9.000 | 0,10298 € | 926,82 € |
| 15.000 | 0,10120 € | 1.518,00 € |
| 21.000 | 0,10017 € | 2.103,57 € |
| 30.000 | 0,09917 € | 2.975,10 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |


