


AP130-33WG-7 | |
|---|---|
DigiKey Part Number | 31-AP130-33WG-7TR-ND - Tape & Reel (TR) 31-AP130-33WG-7CT-ND - Cut Tape (CT) 31-AP130-33WG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP130-33WG-7 |
Description | IC REG LINEAR 3.3V 300MA SC-59-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SC-59-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB (100Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 5.5V | Supplier Device Package SC-59-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.5V @ 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP130-33RG-7 | Diodes Incorporated | 21.670 | AP130-33RGDICT-ND | 0,37000 € | Parametric Equivalent |
| AP130-33SAG-7 | Diodes Incorporated | 5.522 | 31-AP130-33SAG-7CT-ND | 0,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39200 € | 3,92 € |
| 25 | 0,35160 € | 8,79 € |
| 100 | 0,30680 € | 30,68 € |
| 250 | 0,28552 € | 71,38 € |
| 500 | 0,27272 € | 136,36 € |
| 1.000 | 0,26215 € | 262,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24911 € | 747,33 € |
| 6.000 | 0,24273 € | 1.456,38 € |
| 9.000 | 0,23953 € | 2.155,77 € |
| 15.000 | 0,23599 € | 3.539,85 € |
| 21.000 | 0,23392 € | 4.912,32 € |
| 30.000 | 0,23193 € | 6.957,90 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

