



AP130-33RG-7 | |
|---|---|
DigiKey Part Number | AP130-33RGDITR-ND - Tape & Reel (TR) AP130-33RGDICT-ND - Cut Tape (CT) AP130-33RGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP130-33RG-7 |
Description | IC REG LINEAR 3.3V 300MA SC-59R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SC-59R |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 58dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59R | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,23320 € | 5,83 € |
| 100 | 0,20210 € | 20,21 € |
| 250 | 0,18708 € | 46,77 € |
| 500 | 0,17810 € | 89,05 € |
| 1.000 | 0,17071 € | 170,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16155 € | 484,65 € |
| 6.000 | 0,15707 € | 942,42 € |
| 9.000 | 0,15483 € | 1.393,47 € |
| 15.000 | 0,15235 € | 2.285,25 € |
| 21.000 | 0,15089 € | 3.168,69 € |
| 30.000 | 0,14950 € | 4.485,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

