AP1117EL-13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 22.984
Unit Price: 0,18000 €
Datasheet

Similar


STMicroelectronics
In Stock: 39.311
Unit Price: 0,38000 €
Datasheet

Similar


STMicroelectronics
In Stock: 22.680
Unit Price: 0,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.563
Unit Price: 0,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.408
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.384
Unit Price: 0,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 139.871
Unit Price: 0,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.381
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 140
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 144
Unit Price: 0,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.495
Unit Price: 0,40000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP1117EL-13

DigiKey Part Number
AP1117EL-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP1117EL-13
Description
IC REG LIN POS ADJ 1A SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
AP1117EL-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.4V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
60dB (180Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes