



AP1117D25L-13 | |
|---|---|
DigiKey Part Number | 31-AP1117D25L-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP1117D25L-13 |
Description | IC REG LINEAR 2.5V 1A TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) | PSRR 60dB (180Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 18V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 1.4V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP1117D25G-13 | Diodes Incorporated | 273 | 1034-AP1117D25GCT-ND | 0,19000 € | Parametric Equivalent |
| AP1117D25L-13 | Diodes Incorporated | 5.000 | 981-AP1117D25L-13-CHP | 0,26517 € | Parametric Equivalent |
| IRU1117-25CD | Infineon Technologies | 14 | IRU1117-25CD-ND | 1,25000 € | Similar |
| LD1117DT25CTR | STMicroelectronics | 1.825 | 497-1233-1-ND | 0,45000 € | Similar |
| LD1117DT25TR | STMicroelectronics | 10.885 | 497-7307-1-ND | 0,59000 € | Similar |

