


LD1117DT25CTR | |
|---|---|
DigiKey Part Number | 497-1233-2-ND - Tape & Reel (TR) 497-1233-1-ND - Cut Tape (CT) 497-1233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117DT25CTR |
Description | IC REG LINEAR 2.5V 800MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD1117DT25CTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 15V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM1117DT-2.5/NOPB | Texas Instruments | 782 | 296-50612-ND | 1,64000 € | Similar |
| LM1117DTX-2.5/NOPB | Texas Instruments | 5.899 | LM1117DTX-2.5/NOPBCT-ND | 1,31000 € | Similar |
| TLV1117-25CKVURG3 | Texas Instruments | 4.885 | 296-29459-2-ND | 3,53822 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31700 € | 3,17 € |
| 25 | 0,28320 € | 7,08 € |
| 100 | 0,24600 € | 24,60 € |
| 250 | 0,22840 € | 57,10 € |
| 500 | 0,21774 € | 108,87 € |
| 1.000 | 0,20898 € | 208,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19974 € | 499,35 € |
| 5.000 | 0,19416 € | 970,80 € |
| 7.500 | 0,19137 € | 1.435,28 € |
| 12.500 | 0,18828 € | 2.353,50 € |
| 17.500 | 0,18647 € | 3.263,22 € |
| 25.000 | 0,18473 € | 4.618,25 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

