



LM1117DT-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-50612-ND |
Manufacturer | |
Manufacturer Product Number | LM1117DT-2.5/NOPB |
Description | IC REG LINEAR 2.5V 800MA TO252-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM1117DT-2.5/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tube | Current - Supply (Max) 10 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-252-3 |
Voltage Dropout (Max) 1.2V @ 800mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,21200 € | 12,12 € |
| 75 | 1,00480 € | 75,36 € |
| 150 | 0,95647 € | 143,47 € |
| 300 | 0,91677 € | 275,03 € |
| 525 | 0,88987 € | 467,18 € |
| 1.050 | 0,86192 € | 905,02 € |
| 2.550 | 0,83324 € | 2.124,76 € |
| 5.025 | 0,81567 € | 4.098,74 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |


