


AL9910-5SP-13 | |
|---|---|
DigiKey Part Number | AL9910-5SP-13DITR-ND - Tape & Reel (TR) AL9910-5SP-13DICT-ND - Cut Tape (CT) AL9910-5SP-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL9910-5SP-13 |
Description | IC LED DRIVER OFFL PWM 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-SO-EP |
Datasheet | Datasheet |
EDA/CAD Models | AL9910-5SP-13 Models |
Category | Voltage - Supply (Max) 500V |
Manufacturer Diodes Incorporated | Frequency 25kHz ~ 300kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Backlight, Lighting, Signage |
Type AC DC Offline Switcher | Operating Temperature -40°C ~ 105°C (TA) |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 8-SO-EP |
Voltage - Supply (Min) 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AL9910SP-13 | Diodes Incorporated | 12.551 | AL9910SP-13DICT-ND | 1,41000 € | Parametric Equivalent |
| CPC9909NE | IXYS Integrated Circuits Division | 964 | 212-CPC9909NE-ND | 2,24000 € | Similar |
| CPC9909NETR | IXYS Integrated Circuits Division | 1.999 | 212-CPC9909NETRCT-ND | 2,14000 € | Similar |
| CPC9909NTR | IXYS Integrated Circuits Division | 7.390 | 212-CPC9909NTRCT-ND | 2,12000 € | Similar |
| HV9910BLG-G | Microchip Technology | 19.753 | HV9910BLG-GCT-ND | 1,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,16400 € | 11,64 € |
| 25 | 1,05880 € | 26,47 € |
| 100 | 0,94350 € | 94,35 € |
| 250 | 0,88840 € | 222,10 € |
| 500 | 0,85522 € | 427,61 € |
| 1.000 | 0,85342 € | 853,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,79906 € | 1.997,65 € |
| 5.000 | 0,78168 € | 3.908,40 € |
| 7.500 | 0,77297 € | 5.797,28 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |



