
AL9910AEV1 | |
|---|---|
DigiKey Part Number | AL9910AEV1DI-ND |
Manufacturer | |
Manufacturer Product Number | AL9910AEV1 |
Description | EVAL BOARD FOR AL9910A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | AL9910A - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 51V |
Manufacturer Diodes Incorporated | Voltage - Input 100 ~ 240 VAC |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part AL9910A |
Current - Output / Channel 140mA | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,78000 € | 48,78 € |
| Unit Price without VAT: | 48,78000 € |
|---|---|
| Unit Price with VAT: | 58,04820 € |



