


CPC9909NE | |
|---|---|
DigiKey Part Number | 212-CPC9909NE-ND |
Manufacturer | |
Manufacturer Product Number | CPC9909NE |
Description | IC LED DRIVER OFFL PWM 8SOIC |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) PWM Dimming 8-SOIC-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 550V |
Manufacturer IXYS Integrated Circuits Division | Frequency 30kHz ~ 120kHz |
Packaging Tube | Dimming PWM |
Part Status Active | Applications Signage |
Type AC DC Offline Switcher | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 8-SOIC-EP |
Voltage - Supply (Min) 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPC9909NETR | IXYS Integrated Circuits Division | 1.999 | 212-CPC9909NETRCT-ND | 2,14000 € | Parametric Equivalent |
| AL9910-5S-13 | Diodes Incorporated | 1.870 | AL9910-5S-13DICT-ND | 1,64000 € | Similar |
| AL9910-5SP-13 | Diodes Incorporated | 1.915 | AL9910-5SP-13DICT-ND | 1,58000 € | Similar |
| AL9910AS-13 | Diodes Incorporated | 2.425 | 31-AL9910AS-13CT-ND | 1,44000 € | Similar |
| AL9910ASP-13 | Diodes Incorporated | 1.528 | AL9910ASP-13DICT-ND | 1,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,66800 € | 16,68 € |
| 25 | 1,52400 € | 38,10 € |
| 100 | 1,36650 € | 136,65 € |
| 300 | 1,27850 € | 383,55 € |
| 500 | 1,24598 € | 622,99 € |
| 1.000 | 1,20866 € | 1.208,66 € |
| 2.500 | 1,16928 € | 2.923,20 € |
| 5.000 | 1,14556 € | 5.727,80 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

