Direct
Similar
Similar
Similar
Similar
Similar
Similar

2DB1694-7 | |
|---|---|
DigiKey Part Number | 2DB1694DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2DB1694-7 |
Description | TRANS PNP 30V 1A SOT-323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1 A 300MHz 300 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | 2DB1694-7 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 100mA, 2V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 300MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 380mV @ 25mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZUMT720TA | Diodes Incorporated | 4.528 | ZUMT720CT-ND | 0,65000 € | Similar |
| 2SB1694T106 | Rohm Semiconductor | 22.166 | 2SB1694T106CT-ND | 0,51000 € | Direct |
| BC858BWT1G | onsemi | 2.528 | BC858BWT1GOSCT-ND | 0,15000 € | Similar |
| BC858W,115 | Nexperia USA Inc. | 880 | 1727-6199-1-ND | 0,11000 € | Similar |
| BC859BW,115 | Nexperia USA Inc. | 0 | BC859BW,115-ND | 0,02407 € | Similar |





