


2DB1184Q-13 | |
|---|---|
DigiKey Part Number | 2DB1184Q-13DITR-ND - Tape & Reel (TR) 2DB1184Q-13DICT-ND - Cut Tape (CT) 2DB1184Q-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2DB1184Q-13 |
Description | TRANS PNP 50V 3A TO-252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 3 A 110MHz 15 W Surface Mount TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2DB1184Q-13 Models |
Category | Power - Max 15 W |
Mfr | Frequency - Transition 110MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce Saturation (Max) @ Ib, Ic 1V @ 200mA, 2A | Supplier Device Package TO-252-3 |
Current - Collector Cutoff (Max) 1µA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 500mA, 3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA2126-TL-E | onsemi | 1.029 | 488-2SA2126-TL-ECT-ND | 1,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49500 € | 4,95 € |
| 100 | 0,32140 € | 32,14 € |
| 500 | 0,24644 € | 123,22 € |
| 1.000 | 0,22228 € | 222,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19611 € | 490,28 € |
| 5.000 | 0,17992 € | 899,60 € |
| 7.500 | 0,17167 € | 1.287,52 € |
| 12.500 | 0,16240 € | 2.030,00 € |
| 17.500 | 0,15692 € | 2.746,10 € |
| 25.000 | 0,15158 € | 3.789,50 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

