
2SA2126-TL-E | |
|---|---|
DigiKey Part Number | 488-2SA2126-TL-ETR-ND - Tape & Reel (TR) 488-2SA2126-TL-ECT-ND - Cut Tape (CT) 488-2SA2126-TL-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2126-TL-E |
Description | TRANS PNP 50V 3A TP-FA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 3 A 390MHz 800 mW Surface Mount TP-FA |
Datasheet | Datasheet |
EDA/CAD Models | 2SA2126-TL-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 520mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 800 mW | |
Frequency - Transition | 390MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TP-FA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,67900 € | 6,79 € |
| 100 | 0,44630 € | 44,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,31143 € | 218,00 € |
| 1.400 | 0,28352 € | 396,93 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

