


1SMB5950B-13 | |
|---|---|
DigiKey Part Number | 1SMB5950B-13DITR-ND - Tape & Reel (TR) 1SMB5950B-13DICT-ND - Cut Tape (CT) 1SMB5950B-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5950B-13 |
Description | DIODE ZENER 110V 3W SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 110 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 300 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 83.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25100 € | 2,51 € |
| 100 | 0,17010 € | 17,01 € |
| 500 | 0,13300 € | 66,50 € |
| 1.000 | 0,12005 € | 120,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11765 € | 352,95 € |
| 6.000 | 0,09674 € | 580,44 € |
| 9.000 | 0,08507 € | 765,63 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |









