DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZM4752A-GS08

DigiKey Part Number
ZM4752A-GS08GITR-ND - Tape & Reel (TR)
ZM4752A-GS08GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZM4752A-GS08
Description
DIODE ZENER 33V 1W DO213AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 1 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 25.1 V
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.812
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,14900 €1,49 €
1000,11310 €11,31 €
5000,11228 €56,14 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,11314 €169,71 €
3.0000,10219 €306,57 €
4.5000,09660 €434,70 €
7.5000,09033 €677,47 €
10.5000,08661 €909,41 €
15.0000,08032 €1.204,80 €
37.5000,07618 €2.856,75 €
75.0000,07126 €5.344,50 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €