
PTV5.1B-M3/84A | |
|---|---|
DigiKey Part Number | 112-PTV5.1B-M3/84ATR-ND - Tape & Reel (TR) 112-PTV5.1B-M3/84ACT-ND - Cut Tape (CT) 112-PTV5.1B-M3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTV5.1B-M3/84A |
Description | DIODE ZENER 5.4V 600MW DO220AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.4 V 600 mW ±6% Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
EDA/CAD Models | PTV5.1B-M3/84A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 600 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,12180 € | 12,18 € |
| 500 | 0,10450 € | 52,25 € |
| 1.000 | 0,08464 € | 84,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07082 € | 212,46 € |
| 6.000 | 0,06996 € | 419,76 € |
| 9.000 | 0,05398 € | 485,82 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |







