



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Function | Router | |
Modulation or Protocol | 802.11a/b/g/n/ac, HSPA, LTE | |
Frequency | 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Applications | LTE | |
Interface | RJ-45, RS-232 | |
Sensitivity | -163dBm | |
Power - Output | - | |
Data Rate (Max) | 600Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.290,04000 € | 1.290,04 € |
| Unit Price without VAT: | 1.290,04000 € |
|---|---|
| Unit Price with VAT: | 1.535,14760 € |




