
VHP69273B22J-518A | |
|---|---|
DigiKey Part Number | 994-VHP69273B22J-518A-ND |
Manufacturer | |
Manufacturer Product Number | VHP69273B22J-518A |
Description | ANT 5-PORT 4G-WIFI-GNSS, BK,GNSS |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, GLONASS, GPS, LTE, Wi-Fi Dome RP-SMA Male, SMA Male (2) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.561GHz, 1.575GHz, 1.602GHz, 2.205GHz, 2.5GHz, 5.4GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.597GHz ~ 1.607GHz, 1.71GHz ~ 2.7GHz, 2.3GHz ~ 2.7GHz, 4.9GHz ~ 5.9GHz | |
Antenna Type | Dome | |
Number of Bands | 7 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4.1dBi, 28dB, 5.9dBi, 6.2dBi, 6.5dBi | |
Power - Max | 50 W | |
Features | Cable - 5.18m | |
Termination | RP-SMA Male, SMA Male (2) | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 3.425" (87.00mm) | |
Applications | Beidou, GLONASS, GPS, LTE, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,82000 € | 139,82 € |
| Unit Price without VAT: | 139,82000 € |
|---|---|
| Unit Price with VAT: | 166,38580 € |











