
VLT69273B2NJ-518A | |
|---|---|
DigiKey Part Number | 994-VLT69273B2NJ-518A-ND |
Manufacturer | |
Manufacturer Product Number | VLT69273B2NJ-518A |
Description | ANT 3-PORT 2X-4G, 1X-GNSS, BK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, GLONASS, GPS, LTE Dome SMA Male (2) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 752MHz, 859MHz, 920MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.795GHz, 1.92GHz, 2.04GHz, 2.4GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 806MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.597GHz ~ 1.607GHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.91GHz ~ 2.17GHz, 2.3GHz ~ 2.5GHz, 2.5GHz ~ 2.7GHz | |
Antenna Type | Dome | |
Number of Bands | 11 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.3dBi, 2.3dBi, 2.7dBi, 28dB, 4.6dBi, 4.8dBi, 5dBi, 4.9dBi, 5.7dBi | |
Power - Max | 50 W | |
Features | Cable - 5.18m | |
Termination | SMA Male (2) | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 2.953" (75.00mm) | |
Applications | Beidou, GLONASS, GPS, LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,67000 € | 160,67 € |
| 10 | 136,79500 € | 1.367,95 € |
| 25 | 130,83520 € | 3.270,88 € |
| Unit Price without VAT: | 160,67000 € |
|---|---|
| Unit Price with VAT: | 191,19730 € |








