WR54-A146 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Digi
In Stock: 0
Unit Price: 1.372,42000 €
Datasheet
WR54-A146
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR54-A146

DigiKey Part Number
602-2315-ND
Manufacturer
Manufacturer Product Number
WR54-A146
Description
WR54 SINGL LTE WI-FI NA FIRSTNET
Customer Reference
Detailed Description
3G 802.11a/b/g/n/ac, HSPA, LTE Router AT&T, PTCRB, Verizon RJ-45, RS-232, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Function
Router
Modulation or Protocol
802.11a/b/g/n/ac, HSPA, LTE
Frequency
-
Applications
LTE
Interface
RJ-45, RS-232, USB
Sensitivity
-163dBm
Power - Output
-
Data Rate (Max)
600Mbps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes