WR54-A106 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Digi
In Stock: 3
Unit Price: 1.126,53000 €
Datasheet
802.11a/b/g/n/ac, HSPA, LTE Router RJ-45, RS-232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.11a/b/g/n/ac, HSPA, LTE Router RJ-45, RS-232
WR54-Ax06
Digi International WR54 Cellular Router | Digi-Key Daily

WR54-A106

DigiKey Part Number
602-2279-ND
Manufacturer
Manufacturer Product Number
WR54-A106
Description
WR54 LTE ROUTER SINGLE WI-FI
Customer Reference
Detailed Description
4G/3G 802.11a/b/g/n/ac, HSPA, LTE Router RJ-45, RS-232
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Function
Router
Modulation or Protocol
802.11a/b/g/n/ac, HSPA, LTE
Frequency
850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz
Applications
LTE
Interface
RJ-45, RS-232
Sensitivity
-163dBm
Power - Output
-
Data Rate (Max)
600Mbps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes