LED Panel Indicator Green, Red, Yellow Diffused 6V ~ 30V 20mA Green, 20mA Red, 20mA Yellow Wire Leads - 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

659-2495-303F

DigiKey Part Number
350-659-2495-303F-ND
Manufacturer
Manufacturer Product Number
659-2495-303F
Description
LED PNL IND GRN/RED/YW DIF 14MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Red, Yellow Diffused 6V ~ 30V 20mA Green, 20mA Red, 20mA Yellow Wire Leads - 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
6V ~ 30V
Manufacturer
Dialight
Current
20mA Green, 20mA Red, 20mA Yellow
Series
Panel Cutout Shape
Round
Packaging
Bag
Panel Cutout Dimensions
0.50" (12.70mm)
Part Status
Active
Lens Size
14.00mm Dia
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Green, Red, Yellow
Millicandela Rating
2100mcd Green, 1000mcd Red, 1000mcd Yellow
Lens Color
White
Termination Style
Wire Leads - 6.000" (152.40mm)
Lens Transparency
Diffused
Ingress Protection
IP67, NEMA 4X
Ratings
Vf (Typ), If (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
122,83000 €22,83 €
4516,47044 €741,17 €
13515,47970 €2.089,76 €
54014,55285 €7.858,54 €
Manufacturers Standard Package
Unit Price without VAT:22,83000 €
Unit Price with VAT:27,16770 €