LED Panel Indicator Green, Red Diffused 6V ~ 30V 20mA Green, 20mA Red Wire Leads - 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

659-2415-303F

DigiKey Part Number
350-659-2415-303F-ND
Manufacturer
Manufacturer Product Number
659-2415-303F
Description
LED PNL IND GRN/RED DIFF 14MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Red Diffused 6V ~ 30V 20mA Green, 20mA Red Wire Leads - 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Green, Red
Lens Color
White
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
6V ~ 30V
Current
20mA Green, 20mA Red
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
14.00mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
2100mcd Green, 1000mcd Red
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 6.000" (152.40mm)
Ingress Protection
IP67, NEMA 4X
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
121,36000 €21,36 €
4515,32267 €689,52 €
13514,38141 €1.941,49 €
54013,50069 €7.290,37 €
Manufacturers Standard Package
Unit Price without VAT:21,36000 €
Unit Price with VAT:25,41840 €