
659-2485-303F | |
|---|---|
DigiKey Part Number | 350-659-2485-303F-ND |
Manufacturer | |
Manufacturer Product Number | 659-2485-303F |
Description | LED PNL IND RGB DIFF 14MM LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Green, Blue (RGB) Diffused 6V ~ 30V 20mA Red, 20mA Green, 20mA Blue Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red, Green, Blue (RGB) | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 6V ~ 30V | |
Current | 20mA Red, 20mA Green, 20mA Blue | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | 14.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1000mcd Red, 2100mcd Green, 400mcd Blue | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6.000" (152.40mm) | |
Ingress Protection | IP67, NEMA 4X | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,12000 € | 23,12 € |
| 45 | 16,67778 € | 750,50 € |
| 135 | 15,67459 € | 2.116,07 € |
| 540 | 14,73607 € | 7.957,48 € |
| Unit Price without VAT: | 23,12000 € |
|---|---|
| Unit Price with VAT: | 27,51280 € |


