Blue 470nm LED Indication - Discrete 2.8V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5991A90147F

DigiKey Part Number
350-5991A90147FTR-ND - Tape & Reel (TR)
350-5991A90147FCT-ND - Cut Tape (CT)
350-5991A90147FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5991A90147F
Description
599 SMD LED 0402 0.35MM HEIGHT B
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 2.8V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.00mm x 0.50mm
Mfr
Voltage - Forward (Vf) (Typ)
2.8V
Series
Current - Test
5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
118°, 160°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Package / Case
0402 (1005 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
1.00mm L x 0.50mm W
Millicandela Rating
Height (Max)
0.38mm
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.313
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13700 €1,37 €
1000,09560 €9,56 €
5000,07666 €38,33 €
1.0000,07038 €70,38 €
2.0000,06503 €130,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05930 €237,20 €
8.0000,05549 €443,92 €
12.0000,05354 €642,48 €
20.0000,05133 €1.026,60 €
28.0000,05001 €1.400,28 €
40.0000,04873 €1.949,20 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €