
5991A30147F | |
|---|---|
DigiKey Part Number | 350-5991A30147FTR-ND - Tape & Reel (TR) 350-5991A30147FCT-ND - Cut Tape (CT) 350-5991A30147FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5991A30147F |
Description | 599 SMD LED 0402 0.35MM HEIGHT O |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.00mm x 0.50mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 118°, 160° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 0402 (1005 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.00mm L x 0.50mm W |
Millicandela Rating | Height (Max) 0.38mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15800 € | 1,58 € |
| 100 | 0,11090 € | 11,09 € |
| 500 | 0,08932 € | 44,66 € |
| 1.000 | 0,08217 € | 82,17 € |
| 2.000 | 0,07609 € | 152,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06954 € | 278,16 € |
| 8.000 | 0,06522 € | 521,76 € |
| 12.000 | 0,06300 € | 756,00 € |
| 20.000 | 0,06049 € | 1.209,80 € |
| 28.000 | 0,05900 € | 1.652,00 € |
| 40.000 | 0,05754 € | 2.301,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |


