
5991A10147F | |
|---|---|
DigiKey Part Number | 350-5991A10147FTR-ND - Tape & Reel (TR) 350-5991A10147FCT-ND - Cut Tape (CT) 350-5991A10147FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5991A10147F |
Description | 599 SMD LED 0402 0.35MM HEIGHT R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.00mm x 0.50mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 118°, 160° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 0402 (1005 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.00mm L x 0.50mm W |
Millicandela Rating | Height (Max) 0.38mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13700 € | 1,37 € |
| 100 | 0,09560 € | 9,56 € |
| 500 | 0,07666 € | 38,33 € |
| 1.000 | 0,07038 € | 70,38 € |
| 2.000 | 0,06503 € | 130,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05930 € | 237,20 € |
| 8.000 | 0,05549 € | 443,92 € |
| 12.000 | 0,05354 € | 642,48 € |
| 20.000 | 0,05133 € | 1.026,60 € |
| 28.000 | 0,05001 € | 1.400,28 € |
| 40.000 | 0,04873 € | 1.949,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |








